


SIC450ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC450ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC450ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC450ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC450ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP34-57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 40A 34-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP34-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 10 | 105,92400 Kč | 1 059,24 Kč |
| 25 | 97,98360 Kč | 2 449,59 Kč |
| 100 | 89,23520 Kč | 8 923,52 Kč |
| 250 | 85,06812 Kč | 21 267,03 Kč |
| 500 | 82,55558 Kč | 41 277,79 Kč |
| 1 000 | 80,48783 Kč | 80 487,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,93384 Kč | 233 801,52 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |











