
SI8487DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8487DB-T1-E1TR-ND - Tape & Reel (TR) SI8487DB-T1-E1CT-ND - Cut Tape (CT) SI8487DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8487DB-T1-E1 |
Description | MOSFET P-CH 30V 4MICROFOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.9A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8487DB-T1-E1 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2240 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 2.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 4-Microfoot |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 100 | 10,64260 Kč | 1 064,26 Kč |
| 500 | 8,25294 Kč | 4 126,47 Kč |
| 1 000 | 7,48295 Kč | 7 482,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50518 Kč | 19 515,54 Kč |
| 6 000 | 6,01288 Kč | 36 077,28 Kč |
| 9 000 | 5,76210 Kč | 51 858,90 Kč |
| 15 000 | 5,48032 Kč | 82 204,80 Kč |
| 21 000 | 5,31352 Kč | 111 583,92 Kč |
| 30 000 | 5,15148 Kč | 154 544,40 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |










