
MAX4829ELT+T | |
|---|---|
DigiKey Part Number | 175-MAX4829ELT+TTR-ND - Tape & Reel (TR) 175-MAX4829ELT+TCT-ND - Cut Tape (CT) 175-MAX4829ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4829ELT+T |
Description | IC CURRENT LIMITING 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 100mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4829ELT+T Models |
Category | Current - Output 100mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Current Limiting | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 63,19200 Kč | 631,92 Kč |
| 25 | 58,07000 Kč | 1 451,75 Kč |
| 100 | 52,44120 Kč | 5 244,12 Kč |
| 250 | 49,75620 Kč | 12 439,05 Kč |
| 500 | 49,45882 Kč | 24 729,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,40226 Kč | 113 505,65 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |











