Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126FZ4-7

DigiKey Part Number
31-74AUP1G126FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G126FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G126FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G126FZ4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 201
Factory Stock: 115 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,40200 Kč34,02 Kč
253,01520 Kč75,38 Kč
1002,57650 Kč257,65 Kč
2502,36856 Kč592,14 Kč
5002,24300 Kč1 121,50 Kč
1 0002,13991 Kč2 139,91 Kč
2 5002,08182 Kč5 204,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,96529 Kč9 826,45 Kč
10 0001,91122 Kč19 112,20 Kč
15 0001,88415 Kč28 262,25 Kč
25 0001,85416 Kč46 354,00 Kč
35 0001,83664 Kč64 282,40 Kč
50 0001,81977 Kč90 988,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč