
SI8472DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8472DB-T2-E1TR-ND - Tape & Reel (TR) SI8472DB-T2-E1CT-ND - Cut Tape (CT) SI8472DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8472DB-T2-E1 |
Description | MOSFET N-CH 20V 4MICRO FOOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.3A (Ta) 780mW (Ta) Surface Mount 4-MICRO FOOT® (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-MICRO FOOT® (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 10,75700 Kč | 107,57 Kč |
| 100 | 6,95070 Kč | 695,07 Kč |
| 500 | 5,31470 Kč | 2 657,35 Kč |
| 1 000 | 4,78719 Kč | 4 787,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11633 Kč | 12 348,99 Kč |
| 6 000 | 3,77844 Kč | 22 670,64 Kč |
| 9 000 | 3,60629 Kč | 32 456,61 Kč |
| 15 000 | 3,41282 Kč | 51 192,30 Kč |
| 21 000 | 3,29828 Kč | 69 263,88 Kč |
| 30 000 | 3,21013 Kč | 96 303,90 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |





