N-Channel 8 V 6.3A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-Microfoot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8424CDB-T1-E1

DigiKey Part Number
SI8424CDB-T1-E1TR-ND - Tape & Reel (TR)
SI8424CDB-T1-E1CT-ND - Cut Tape (CT)
SI8424CDB-T1-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8424CDB-T1-E1
Description
MOSFET N-CH 8V 4MICROFOOT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 8 V 6.3A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8424CDB-T1-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,57800 Kč115,78 Kč
1007,50850 Kč750,85 Kč
5005,75844 Kč2 879,22 Kč
1 0005,19388 Kč5 193,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47628 Kč13 428,84 Kč
6 0004,11489 Kč24 689,34 Kč
9 0003,93076 Kč35 376,84 Kč
15 0003,72386 Kč55 857,90 Kč
21 0003,60137 Kč75 628,77 Kč
30 0003,55219 Kč106 565,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč