
SI7617DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7617DN-T1-GE3TR-ND - Tape & Reel (TR) SI7617DN-T1-GE3CT-ND - Cut Tape (CT) SI7617DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7617DN-T1-GE3 |
Description | MOSFET P-CH 30V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7617DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 13.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,60400 Kč | 196,04 Kč |
| 100 | 13,00130 Kč | 1 300,13 Kč |
| 500 | 10,16206 Kč | 5 081,03 Kč |
| 1 000 | 9,24795 Kč | 9 247,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08735 Kč | 24 262,05 Kč |
| 6 000 | 7,50311 Kč | 45 018,66 Kč |
| 9 000 | 7,20558 Kč | 64 850,22 Kč |
| 15 000 | 6,87132 Kč | 103 069,80 Kč |
| 21 000 | 6,67343 Kč | 140 142,03 Kč |
| 30 000 | 6,64769 Kč | 199 430,70 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |







