
BQ24630RGER | |
|---|---|
DigiKey Part Number | 296-41208-2-ND - Tape & Reel (TR) 296-41208-1-ND - Cut Tape (CT) 296-41208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24630RGER |
Description | IC BAT CHG IRON PHOS 1-7C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24630RGER Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 26V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Iron Phosphate | Mounting Type Surface Mount |
Number of Cells 1 ~ 7 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 82,98400 Kč | 829,84 Kč |
| 25 | 76,50640 Kč | 1 912,66 Kč |
| 100 | 69,39460 Kč | 6 939,46 Kč |
| 250 | 66,30716 Kč | 16 576,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,19787 Kč | 180 593,61 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |



