
SI7288DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7288DP-T1-GE3TR-ND - Tape & Reel (TR) SI7288DP-T1-GE3CT-ND - Cut Tape (CT) SI7288DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7288DP-T1-GE3 |
Description | MOSFET 2N-CH 40V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 15.6W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7288DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 565pF @ 20V | |
Power - Max | 15.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,82800 Kč | 278,28 Kč |
| 100 | 18,82500 Kč | 1 882,50 Kč |
| 500 | 14,97244 Kč | 7 486,22 Kč |
| 1 000 | 14,17086 Kč | 14 170,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,57750 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |










