
SI7129DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7129DN-T1-GE3TR-ND - Tape & Reel (TR) SI7129DN-T1-GE3CT-ND - Cut Tape (CT) SI7129DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7129DN-T1-GE3 |
Description | MOSFET P-CH 30V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 3.8W (Ta), 52.1W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7129DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3345 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 52.1W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.4mOhm @ 14.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,31400 Kč | 213,14 Kč |
| 100 | 14,17970 Kč | 1 417,97 Kč |
| 500 | 11,12182 Kč | 5 560,91 Kč |
| 1 000 | 10,13765 Kč | 10 137,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88806 Kč | 26 664,18 Kč |
| 6 000 | 8,25913 Kč | 49 554,78 Kč |
| 9 000 | 7,93881 Kč | 71 449,29 Kč |
| 15 000 | 7,57903 Kč | 113 685,45 Kč |
| 21 000 | 7,42977 Kč | 156 025,17 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |











