
SI7101DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7101DN-T1-GE3TR-ND - Tape & Reel (TR) SI7101DN-T1-GE3CT-ND - Cut Tape (CT) SI7101DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7101DN-T1-GE3 |
Description | MOSFET P-CH 30V 35A PPAK 1212-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7101DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3595 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 23,93400 Kč | 239,34 Kč |
| 100 | 16,06540 Kč | 1 606,54 Kč |
| 500 | 12,69484 Kč | 6 347,42 Kč |
| 1 000 | 11,61076 Kč | 11 610,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,23430 Kč | 30 702,90 Kč |
| 6 000 | 9,54176 Kč | 57 250,56 Kč |
| 9 000 | 9,47250 Kč | 85 252,50 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |











