



BC857S-TP | |
|---|---|
DigiKey Part Number | BC857S-TPMSTR-ND - Tape & Reel (TR) BC857S-TPMSCT-ND - Cut Tape (CT) BC857S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857S-TP |
Description | TRANS 2PNP 45V 200MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 200mA 200MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 500 | 1,70506 Kč | 852,53 Kč |
| 1 000 | 1,50802 Kč | 1 508,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25654 Kč | 3 769,62 Kč |
| 6 000 | 1,12965 Kč | 6 777,90 Kč |
| 9 000 | 1,06492 Kč | 9 584,28 Kč |
| 15 000 | 0,99211 Kč | 14 881,65 Kč |
| 21 000 | 0,94897 Kč | 19 928,37 Kč |
| 30 000 | 0,90704 Kč | 27 211,20 Kč |
| 75 000 | 0,81496 Kč | 61 122,00 Kč |
| 150 000 | 0,75807 Kč | 113 710,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |









