
SI5948DU-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5948DU-T1-GE3TR-ND - Tape & Reel (TR) SI5948DU-T1-GE3CT-ND - Cut Tape (CT) SI5948DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5948DU-T1-GE3 |
Description | MOSFET 2N-CH 40V 6A PPAK CHIPFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Tc) 7W Surface Mount PowerPAK® ChipFet Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI5948DU-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 165pF @ 20V | |
Power - Max | 7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® ChipFet Dual | |
Supplier Device Package | PowerPAK® ChipFet Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 13,78800 Kč | 137,88 Kč |
| 100 | 9,02200 Kč | 902,20 Kč |
| 500 | 6,96670 Kč | 3 483,35 Kč |
| 1 000 | 6,30448 Kč | 6 304,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46332 Kč | 16 389,96 Kč |
| 6 000 | 5,03972 Kč | 30 238,32 Kč |
| 9 000 | 4,82393 Kč | 43 415,37 Kč |
| 15 000 | 4,58148 Kč | 68 722,20 Kč |
| 21 000 | 4,51260 Kč | 94 764,60 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











