
NFM15PC224R1A3D | |
|---|---|
DigiKey Part Number | 490-16919-2-ND - Tape & Reel (TR) 490-16919-1-ND - Cut Tape (CT) 490-16919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC224R1A3D |
Description | CAP FEEDTHRU 0.22UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 10V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC224R1A3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 0.22 µF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,14640 Kč | 57,32 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 250 | 0,99280 Kč | 248,20 Kč |
| 500 | 0,93316 Kč | 466,58 Kč |
| 1 000 | 0,87772 Kč | 877,72 Kč |
| 5 000 | 0,76122 Kč | 3 806,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69558 Kč | 6 955,80 Kč |
| 20 000 | 0,65430 Kč | 13 086,00 Kč |
| 30 000 | 0,63130 Kč | 18 939,00 Kč |
| 50 000 | 0,60348 Kč | 30 174,00 Kč |
| 70 000 | 0,58583 Kč | 41 008,10 Kč |
| 100 000 | 0,56767 Kč | 56 767,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







