SI4858DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 501
Unit Price: 42,63000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8 772
Unit Price: 35,91000 Kč
Datasheet

Similar


onsemi
In Stock: 11 520
Unit Price: 27,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 998
Unit Price: 56,90000 Kč
Datasheet
N-Channel 30 V 13A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4858DY-T1-E3

DigiKey Part Number
SI4858DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4858DY-T1-E3
Description
MOSFET N-CH 30V 13A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.25mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4160DY-T1-GE3Vishay Siliconix1 501SI4160DY-T1-GE3CT-ND42,63000 KčSimilar
AO4430Alpha & Omega Semiconductor Inc.8 772785-1028-1-ND35,91000 KčSimilar
FDS6670Aonsemi11 520FDS6670ACT-ND27,30000 KčSimilar
RJK0349DSP-01#J0Renesas Electronics Corporation4 998559-RJK0349DSP-01#J0CT-ND56,90000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes