Similar
Similar

SI4562DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4562DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4562DY-T1-GE3 |
Description | MOSFET N/P-CH 20V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7.1A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4532CDY-T1-GE3 | Vishay Siliconix | 2 040 | SI4532CDY-T1-GE3CT-ND | 23,94000 Kč | Similar |
| DMC2020USD-13 | Diodes Incorporated | 0 | DMC2020USD-13DICT-ND | 27,30000 Kč | Similar |



