Direct

SI4532ADY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4532ADY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4532ADY-T1-E3 |
Description | MOSFET N/P-CH 30V 3.7A/3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A, 3A 1.13W, 1.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4532ADY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 53mOhm @ 4.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.13W, 1.2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 3.7A, 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4532CDY-T1-GE3 | Vishay Siliconix | 2 040 | SI4532CDY-T1-GE3CT-ND | 23,94000 Kč | Direct |
| SI4532DY | onsemi | 9 947 | SI4532DYCT-ND | 34,65000 Kč | Similar |



