P-Channel 40 V 7.2A (Tc) 4.2W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4447ADY-T1-GE3

DigiKey Part Number
SI4447ADY-T1-GE3TR-ND - Tape & Reel (TR)
SI4447ADY-T1-GE3CT-ND - Cut Tape (CT)
SI4447ADY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4447ADY-T1-GE3
Description
MOSFET P-CH 40V 7.2A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 7.2A (Tc) 4.2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,35500 Kč133,55 Kč
1008,68900 Kč868,90 Kč
5006,68282 Kč3 341,41 Kč
1 0006,03630 Kč6 036,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,33610 Kč13 340,25 Kč
5 0004,90312 Kč24 515,60 Kč
7 5004,68253 Kč35 118,97 Kč
12 5004,43468 Kč55 433,50 Kč
17 5004,28791 Kč75 038,43 Kč
25 0004,14529 Kč103 632,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč