
ECX2-LMV-2CN-156.250-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-2CN-156.250-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-2CN-156.250-TRCT-ND - Cut Tape (CT) 50-ECX2-LMV-2CN-156.250-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-2CN-156.250-TR |
Description | OSC XO 156.250MHZ LVDS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 75,86600 Kč | 758,66 Kč |
| 25 | 71,74600 Kč | 1 793,65 Kč |
| 50 | 68,78100 Kč | 3 439,05 Kč |
| 100 | 65,93790 Kč | 6 593,79 Kč |
| 250 | 62,36156 Kč | 15 590,39 Kč |
| 500 | 61,04118 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,32328 Kč | 57 323,28 Kč |
| 2 000 | 54,96216 Kč | 109 924,32 Kč |
| 3 000 | 53,62805 Kč | 160 884,15 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |






