



LTM8026EY#PBF | |
|---|---|
DigiKey Part Number | LTM8026EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8026EY#PBF |
Description | DC DC CONVERTER 1.2-24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8026EY#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 81-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) |
Voltage - Input (Min) 6V | Supplier Device Package 81-BGA (15x11.25) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,53000 Kč | 768,53 Kč |
| 10 | 568,81500 Kč | 5 688,15 Kč |
| 119 | 478,75437 Kč | 56 971,77 Kč |
| Unit Price without VAT: | 768,53000 Kč |
|---|---|
| Unit Price with VAT: | 929,92130 Kč |


