SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4186DY-T1-GE3

DigiKey Part Number
SI4186DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4186DY-T1-GE3CT-ND - Cut Tape (CT)
SI4186DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4186DY-T1-GE3
Description
MOSFET N-CH 20V 35.8A 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 35.8A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,87000 Kč36,87 Kč
1023,47500 Kč234,75 Kč
10015,65790 Kč1 565,79 Kč
50012,34052 Kč6 170,26 Kč
1 00011,22279 Kč11 222,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,32918 Kč25 822,95 Kč
5 0009,37900 Kč46 895,00 Kč
7 5009,31873 Kč69 890,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,87000 Kč
Unit Price with VAT:44,61270 Kč