
DRQ125-4R7-R | |
|---|---|
DigiKey Part Number | 513-1286-2-ND - Tape & Reel (TR) 513-1286-1-ND - Cut Tape (CT) 513-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-4R7-R |
Description | INDUCT ARRAY 2 COIL 5.274UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 21.1 µH Inductance - Connected in Series 5.274 µH Inductance - Connected in Parallel 10.5mOhm DC Resistance (DCR) - Parallel 7.18 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-4R7-R Models |
Category | Current Saturation - Parallel 9.71 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 4.86 A |
Series | DC Resistance (DCR) - Parallel 10.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 42mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 5.274 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 21.1 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 7.18 A | Height 0.236" (6.00mm) |
Current Rating - Series 3.59 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,33200 Kč | 183,32 Kč |
| 100 | 15,08270 Kč | 1 508,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,80703 Kč | 8 284,22 Kč |
| 1 200 | 13,01992 Kč | 15 623,90 Kč |
| 1 800 | 12,58085 Kč | 22 645,53 Kč |
| 3 000 | 12,04913 Kč | 36 147,39 Kč |
| 4 200 | 11,71165 Kč | 49 188,93 Kč |
| 6 000 | 11,36451 Kč | 68 187,06 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |




