
SI4116DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4116DY-T1-E3TR-ND - Tape & Reel (TR) SI4116DY-T1-E3CT-ND - Cut Tape (CT) SI4116DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4116DY-T1-E3 |
Description | MOSFET N-CH 25V 18A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 18A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4116DY-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3E100GNTB | Rohm Semiconductor | 1 613 | RQ3E100GNTBCT-ND | 15,75000 Kč | Similar |
| RQ3E160ADTB | Rohm Semiconductor | 17 829 | RQ3E160ADTBCT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 100 | 17,14700 Kč | 1 714,70 Kč |
| 500 | 13,55000 Kč | 6 775,00 Kč |
| 1 000 | 12,39281 Kč | 12 392,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,14045 Kč | 27 851,12 Kč |
| 5 000 | 10,36663 Kč | 51 833,15 Kč |
| 7 500 | 9,97251 Kč | 74 793,82 Kč |
| 12 500 | 9,52983 Kč | 119 122,88 Kč |
| 17 500 | 9,44910 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

