P-Channel 30 V 6.1A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3483CDV-T1-BE3

DigiKey Part Number
742-SI3483CDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3483CDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3483CDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3483CDV-T1-BE3
Description
P-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.1A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,73300 Kč217,33 Kč
10014,47180 Kč1 447,18 Kč
50011,35740 Kč5 678,70 Kč
1 00010,35495 Kč10 354,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,08212 Kč27 246,36 Kč
6 0008,44158 Kč50 649,48 Kč
9 0008,11538 Kč73 038,42 Kč
15 0007,74891 Kč116 233,65 Kč
21 0007,61178 Kč159 847,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč