
SI3474DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3474DV-T1-GE3TR-ND - Tape & Reel (TR) SI3474DV-T1-GE3CT-ND - Cut Tape (CT) SI3474DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3474DV-T1-GE3 |
Description | MOSFET N-CH 100V 3.8A 6TSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 126mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17970 Kč | 617,97 Kč |
| 500 | 4,69348 Kč | 2 346,74 Kč |
| 1 000 | 4,21388 Kč | 4 213,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60396 Kč | 10 811,88 Kč |
| 6 000 | 3,29655 Kč | 19 779,30 Kč |
| 9 000 | 3,13992 Kč | 28 259,28 Kč |
| 15 000 | 2,96391 Kč | 44 458,65 Kč |
| 21 000 | 2,85967 Kč | 60 053,07 Kč |
| 30 000 | 2,75837 Kč | 82 751,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





