
ESD24VS2UE6327HTSA1 | |
|---|---|
DigiKey Part Number | ESD24VS2UE6327HTSA1TR-ND - Tape & Reel (TR) ESD24VS2UE6327HTSA1CT-ND - Cut Tape (CT) ESD24VS2UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VS2UE6327HTSA1 |
Description | TVS DIODE 24VWM 41VC PGSOT23 |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | ESD24VS2UE6327HTSA1 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 230W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Last Time Buy | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA3075WALT1G | onsemi | 20 124 | MA3075WALT1GOSCT-ND | 11,34000 Kč | Similar |
| PESD2IVN24-TR | Nexperia USA Inc. | 0 | 1727-7623-1-ND | 7,77000 Kč | Similar |
| PJSOT24C-03_R1_00001 | Panjit International Inc. | 0 | 3757-PJSOT24C-03_R1_00001TR-ND | 1,55910 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68312 Kč | 8 049,36 Kč |
| 6 000 | 2,44112 Kč | 14 646,72 Kč |
| 9 000 | 2,31776 Kč | 20 859,84 Kč |
| 15 000 | 2,17912 Kč | 32 686,80 Kč |
| 21 000 | 2,09698 Kč | 44 036,58 Kč |
| 30 000 | 2,01717 Kč | 60 515,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




