
PJSOT24C-03_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT24C-03_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJSOT24C-03_R1_00001 |
Description | TVS DIODE 24VWM 45.3VC SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.3V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 55pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 000 | 1,55910 Kč | 1 099 165,50 Kč |
| Unit Price without VAT: | 1,55910 Kč |
|---|---|
| Unit Price with VAT: | 1,88651 Kč |

