P-Channel 30 V 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2343CDS-T1-GE3

DigiKey Part Number
SI2343CDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2343CDS-T1-GE3CT-ND - Cut Tape (CT)
SI2343CDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2343CDS-T1-GE3
Description
MOSFET P-CH 30V 5.9A SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 4.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,34700 Kč123,47 Kč
1008,01490 Kč801,49 Kč
5006,14612 Kč3 073,06 Kč
1 0005,54368 Kč5 543,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,77774 Kč14 333,22 Kč
6 0004,39205 Kč26 352,30 Kč
9 0004,19552 Kč37 759,68 Kč
15 0003,97468 Kč59 620,20 Kč
21 0003,84395 Kč80 722,95 Kč
30 0003,71690 Kč111 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč