
SI2343CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2343CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2343CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2343CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2343CDS-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta), 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 500 | 6,14612 Kč | 3 073,06 Kč |
| 1 000 | 5,54368 Kč | 5 543,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77774 Kč | 14 333,22 Kč |
| 6 000 | 4,39205 Kč | 26 352,30 Kč |
| 9 000 | 4,19552 Kč | 37 759,68 Kč |
| 15 000 | 3,97468 Kč | 59 620,20 Kč |
| 21 000 | 3,84395 Kč | 80 722,95 Kč |
| 30 000 | 3,71690 Kč | 111 507,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


