
SI2323CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2323CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2323CDS-T1-GE3CT-ND - Cut Tape (CT) SI2323CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323CDS-T1-GE3 |
Description | MOSFET P-CH 20V 6A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2323CDS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 39mOhm @ 4.6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2323CDS-T1-BE3 | Vishay Siliconix | 7 304 | 742-SI2323CDS-T1-BE3CT-ND | 19,80000 Kč | Direct |
| AO3415A | Alpha & Omega Semiconductor Inc. | 2 582 | 785-1193-1-ND | 9,16000 Kč | Similar |
| DMG3415UQ-7 | Diodes Incorporated | 3 035 | 31-DMG3415UQ-7CT-ND | 12,11000 Kč | Similar |
| DMP2035U-7 | Diodes Incorporated | 17 | DMP2035U-7DICT-ND | 7,85000 Kč | Similar |
| DMP2066LSN-7 | Diodes Incorporated | 692 | DMP2066LSNDICT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35371 Kč | 19 061,13 Kč |
| 6 000 | 5,86978 Kč | 35 218,68 Kč |
| 9 000 | 5,62324 Kč | 50 609,16 Kč |
| 15 000 | 5,34633 Kč | 80 194,95 Kč |
| 21 000 | 5,18236 Kč | 108 829,56 Kč |
| 30 000 | 5,02301 Kč | 150 690,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






