
SI2314EDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2314EDS-T1-E3TR-ND - Tape & Reel (TR) SI2314EDS-T1-E3CT-ND - Cut Tape (CT) SI2314EDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2314EDS-T1-E3 |
Description | MOSFET N-CH 20V 3.77A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.77A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 100 | 10,54820 Kč | 1 054,82 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 7,43739 Kč | 7 437,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,47505 Kč | 19 425,15 Kč |
| 6 000 | 5,99052 Kč | 35 943,12 Kč |
| 9 000 | 5,74373 Kč | 51 693,57 Kč |
| 15 000 | 5,52563 Kč | 82 884,45 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |










