Mosfet Array 20V 700mA, 500mA 340mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1553CDL-T1-GE3

DigiKey Part Number
SI1553CDL-T1-GE3TR-ND - Tape & Reel (TR)
SI1553CDL-T1-GE3CT-ND - Cut Tape (CT)
SI1553CDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1553CDL-T1-GE3
Description
MOSFET N/P-CH 20V 0.7A SC70-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 700mA, 500mA 340mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
390mOhm @ 700mA, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.8nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
38pF @ 10V
Part Status
Active
Power - Max
340mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
700mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1553CDL-T1-BE3Vishay Siliconix2 250742-SI1553CDL-T1-BE3CT-ND12,81000 KčDirect
In-Stock: 49 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
1005,93610 Kč593,61 Kč
5004,50072 Kč2 250,36 Kč
1 0004,03792 Kč4 037,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44927 Kč10 347,81 Kč
6 0003,15268 Kč18 916,08 Kč
9 0003,00152 Kč27 013,68 Kč
15 0002,83164 Kč42 474,60 Kč
21 0002,73103 Kč57 351,63 Kč
30 0002,63327 Kč78 998,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč