
SI1553CDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1553CDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1553CDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1553CDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1553CDL-T1-BE3 |
Description | MOSFET N/P-CH 20V 0.7A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) 290mW (Ta), 340mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 10V, 3nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 38pF @ 10V, 43pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 290mW (Ta), 340mW (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 390mOhm @ 700mA, 4.5V, 850mOhm @ 400mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1553CDL-T1-GE3 | Vishay Siliconix | 49 609 | SI1553CDL-T1-GE3CT-ND | 14,91000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,84390 Kč | 1 921,95 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93398 Kč | 8 801,94 Kč |
| 6 000 | 2,67718 Kč | 16 063,08 Kč |
| 9 000 | 2,61929 Kč | 23 573,61 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

