
SI1416EDH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1416EDH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1416EDH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1416EDH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1416EDH-T1-BE3 |
Description | MOSFET N-CH 30V 3.9A/3.9A SC70-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta), 3.9A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 58mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 100 | 4,90680 Kč | 490,68 Kč |
| 500 | 3,70438 Kč | 1 852,19 Kč |
| 1 000 | 3,31622 Kč | 3 316,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82238 Kč | 8 467,14 Kč |
| 6 000 | 2,57350 Kč | 15 441,00 Kč |
| 9 000 | 2,44666 Kč | 22 019,94 Kč |
| 15 000 | 2,30409 Kč | 34 561,35 Kč |
| 21 000 | 2,21967 Kč | 46 613,07 Kč |
| 30 000 | 2,13761 Kč | 64 128,30 Kč |
| 75 000 | 2,02606 Kč | 151 954,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |




