SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2389ES-T1_GE3

DigiKey Part Number
SQ2389ES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2389ES-T1_GE3CT-ND - Cut Tape (CT)
SQ2389ES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2389ES-T1_GE3
Description
MOSFET P-CH 40V 4.1A SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
94mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1013,95600 Kč139,56 Kč
1009,13150 Kč913,15 Kč
5007,05428 Kč3 527,14 Kč
1 0006,38510 Kč6 385,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53517 Kč16 605,51 Kč
6 0005,10715 Kč30 642,90 Kč
9 0004,88912 Kč44 002,08 Kč
15 0004,64414 Kč69 662,10 Kč
21 0004,58364 Kč96 256,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč