SQ2389CES-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 4 117
Unit Price: 17,85000 Kč
Datasheet
New Product
P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2389CES-T1_GE3

DigiKey Part Number
742-SQ2389CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2389CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2389CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2389CES-T1_GE3
Description
P-CHANNEL 40-V (D-S) 175C MOSF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
455 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
94mOhm @ 3A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2389CES-T1_BE3Vishay Siliconix4 117742-SQ2389CES-T1_BE3CT-ND17,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,42800 Kč94,28 Kč
1006,04740 Kč604,74 Kč
5004,58974 Kč2 294,87 Kč
1 0004,11918 Kč4 119,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52059 Kč10 561,77 Kč
6 0003,21899 Kč19 313,94 Kč
9 0003,06529 Kč27 587,61 Kč
15 0002,89259 Kč43 388,85 Kč
21 0002,79031 Kč58 596,51 Kč
30 0002,69089 Kč80 726,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč