N-Channel 20 V 630mA (Ta) 240mW (Ta) Surface Mount SC-75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1012CR-T1-GE3

DigiKey Part Number
SI1012CR-T1-GE3TR-ND - Tape & Reel (TR)
SI1012CR-T1-GE3CT-ND - Cut Tape (CT)
SI1012CR-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1012CR-T1-GE3
Description
MOSFET N-CH 20V SC75A
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 630mA (Ta) 240mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
EDA/CAD Models
SI1012CR-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
396mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
240mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,42500 Kč64,25 Kč
1004,07150 Kč407,15 Kč
5003,04680 Kč1 523,40 Kč
1 0002,71588 Kč2 715,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29459 Kč6 883,77 Kč
6 0002,08223 Kč12 493,38 Kč
9 0001,97398 Kč17 765,82 Kč
15 0001,85228 Kč27 784,20 Kč
21 0001,78018 Kč37 383,78 Kč
30 0001,71011 Kč51 303,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč