10 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
TF13BA-10S-0.4SH(800)
TF13BA-10S-0.4SH(800)

TF13BA-10S-0.4SH(800)

DigiKey Part Number
26-TF13BA-10S-0.4SH(800)TR-ND - Tape & Reel (TR)
26-TF13BA-10S-0.4SH(800)CT-ND - Cut Tape (CT)
26-TF13BA-10S-0.4SH(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF13BA-10S-0.4SH(800)
Description
CONN FPC BOTTOM 10POS 0.4MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TF13BA-10S-0.4SH(800) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.5A
Pitch
0.016" (0.40mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
20
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
1 00015,11667 Kč15 116,67 Kč
2 50014,45712 Kč36 142,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,15627 Kč75 781,35 Kč
10 00014,43350 Kč144 335,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč