IRFRC20TRRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3 387
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3 000
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 4 087
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 36,91000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3 925
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1 326
Unit Price: 29,82000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 34 997
Unit Price: 25,24000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 775
Unit Price: 28,15000 Kč
Datasheet

Similar


onsemi
In Stock: 4 486
Unit Price: 29,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,53167 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 902
Unit Price: 41,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 266
Unit Price: 46,72000 Kč
Datasheet
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFRC20TRRPBF

DigiKey Part Number
IRFRC20TRRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFRC20TRRPBF
Description
MOSFET N-CH 600V 2A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4Ohm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFRC20PBFVishay Siliconix3 387IRFRC20PBF-ND56,52000 KčParametric Equivalent
IRFRC20PBF-BE3Vishay Siliconix3 000742-IRFRC20PBF-BE3CT-ND56,52000 KčParametric Equivalent
IRFRC20TRLPBFVishay Siliconix0IRFRC20TRLPBFCT-ND56,52000 KčParametric Equivalent
IRFRC20TRLPBF-BE3Vishay Siliconix4 087742-IRFRC20TRLPBF-BE3CT-ND56,52000 KčParametric Equivalent
IRFRC20TRPBFVishay Siliconix0IRFRC20PBFCT-ND36,91000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,32914 Kč45 987,42 Kč
6 00015,14631 Kč90 877,86 Kč
Manufacturers Standard Package
Unit Price without VAT:15,32914 Kč
Unit Price with VAT:18,54826 Kč