IRFRC20TRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4 087
Unit Price: 56,52000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 34 997
Unit Price: 25,24000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 775
Unit Price: 28,15000 Kč
Datasheet

Similar


onsemi
In Stock: 4 486
Unit Price: 29,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,53167 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 902
Unit Price: 41,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 266
Unit Price: 46,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 407
Unit Price: 44,42000 Kč
Datasheet
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFRC20TRLPBF

DigiKey Part Number
IRFRC20TRLPBFTR-ND - Tape & Reel (TR)
IRFRC20TRLPBFCT-ND - Cut Tape (CT)
IRFRC20TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFRC20TRLPBF
Description
MOSFET N-CH 600V 2A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFRC20TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4Ohm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFRC20TRLPBF-BE3Vishay Siliconix4 087742-IRFRC20TRLPBF-BE3CT-ND56,52000 KčDirect
AOD2N60Alpha & Omega Semiconductor Inc.34 997785-1180-1-ND25,24000 KčSimilar
AOD3N60Alpha & Omega Semiconductor Inc.2 775785-1181-1-ND28,15000 KčSimilar
FQD2N60CTMonsemi4 486FQD2N60CTMCT-ND29,20000 KčSimilar
FQD2N60CTM-WSonsemi0FQD2N60CTM-WSTR-ND7,53167 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,52000 Kč56,52 Kč
1036,39300 Kč363,93 Kč
10024,89940 Kč2 489,94 Kč
50019,98582 Kč9 992,91 Kč
1 00018,53908 Kč18 539,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,40223 Kč49 206,69 Kč
6 00015,39411 Kč92 364,66 Kč
9 00015,14631 Kč136 316,79 Kč
Manufacturers Standard Package
Unit Price without VAT:56,52000 Kč
Unit Price with VAT:68,38920 Kč