
IRFR9310TRPBF | |
|---|---|
DigiKey Part Number | IRFR9310TRPBFTR-ND - Tape & Reel (TR) IRFR9310TRPBFCT-ND - Cut Tape (CT) IRFR9310TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9310TRPBF |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 100 | 22,59170 Kč | 2 259,17 Kč |
| 500 | 18,05660 Kč | 9 028,30 Kč |
| 1 000 | 16,59829 Kč | 16 598,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,37201 Kč | 30 744,02 Kč |
| 4 000 | 14,34116 Kč | 57 364,64 Kč |
| 6 000 | 13,81619 Kč | 82 897,14 Kč |
| 10 000 | 13,38623 Kč | 133 862,30 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |









