
IRFR310TRPBF | |
|---|---|
DigiKey Part Number | IRFR310PBFTR-ND - Tape & Reel (TR) IRFR310PBFCT-ND - Cut Tape (CT) IRFR310PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR310TRPBF |
Description | MOSFET N-CH 400V 1.7A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 100 | 20,16440 Kč | 2 016,44 Kč |
| 500 | 16,04080 Kč | 8 020,40 Kč |
| 1 000 | 14,71456 Kč | 14 714,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,59936 Kč | 27 198,72 Kč |
| 4 000 | 12,66185 Kč | 50 647,40 Kč |
| 6 000 | 12,18434 Kč | 73 106,04 Kč |
| 10 000 | 11,64807 Kč | 116 480,70 Kč |
| 14 000 | 11,60140 Kč | 162 419,60 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


