Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC595SM96

DigiKey Part Number
296-18404-2-ND - Tape & Reel (TR)
296-18404-1-ND - Cut Tape (CT)
296-18404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC595SM96
Description
IC SR TRI-STATE 8BIT 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC595SM96 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC595DBRTexas Instruments6 210296-38797-1-ND13,86000 KčDirect
CD74HC595SM96Texas Instruments194296-18404-1-ND18,06000 KčParametric Equivalent
74HC595PW,118Nexperia USA Inc.43 4941727-3068-1-ND4,83000 KčSimilar
MM74HC595MTConsemi99MM74HC595MTCFS-ND13,44000 KčSimilar
MM74HC595MTCXonsemi34 786MM74HC595MTCXCT-ND10,50000 KčSimilar
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,63280 Kč290,82 Kč
10010,22180 Kč1 022,18 Kč
2509,54820 Kč2 387,05 Kč
5009,14126 Kč4 570,63 Kč
1 0009,09192 Kč9 091,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,53065 Kč17 061,30 Kč
4 0008,30382 Kč33 215,28 Kč
6 0008,19027 Kč49 141,62 Kč
10 0008,06441 Kč80 644,10 Kč
14 0007,99085 Kč111 871,90 Kč
20 0007,92008 Kč158 401,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč