Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DBR

DigiKey Part Number
296-38797-2-ND - Tape & Reel (TR)
296-38797-1-ND - Cut Tape (CT)
296-38797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595DBR
Description
IC SR TRI-STATE 8BIT 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DBR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC595MTCXonsemi34 786MM74HC595MTCXCT-ND10,50000 KčSimilar
In-Stock: 6 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,76400 Kč97,64 Kč
258,76040 Kč219,01 Kč
1007,65380 Kč765,38 Kč
2507,12588 Kč1 781,47 Kč
5006,80756 Kč3 403,78 Kč
1 0006,68240 Kč6 682,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,33027 Kč12 660,54 Kč
4 0006,15289 Kč24 611,56 Kč
6 0006,06405 Kč36 384,30 Kč
10 0005,96560 Kč59 656,00 Kč
14 0005,90807 Kč82 712,98 Kč
20 0005,85274 Kč117 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč