Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR9120TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR9120TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR9120TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR9120TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120TRLPBF-BE3 |
Description | MOSFET P-CH 100V 5.6A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9120PBF | Vishay Siliconix | 0 | IRFR9120PBF-ND | 1,98000 Kč | Parametric Equivalent |
| IRFR9120PBF-BE3 | Vishay Siliconix | 0 | 742-IRFR9120PBF-BE3-ND | 1,98000 Kč | Parametric Equivalent |
| IRFR9120TRLPBF | Vishay Siliconix | 0 | IRFR9120TRLPBFCT-ND | 1,98000 Kč | Parametric Equivalent |
| IRFR9120TRPBF | Vishay Siliconix | 0 | IRFR9120PBFCT-ND | 1,98000 Kč | Parametric Equivalent |
| SIHFR9120-GE3 | Vishay Siliconix | 0 | 742-SIHFR9120-GE3-ND | 0,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 35,85100 Kč | 358,51 Kč |
| 100 | 24,52190 Kč | 2 452,19 Kč |
| 500 | 19,67050 Kč | 9 835,25 Kč |
| 1 000 | 18,18808 Kč | 18 188,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,13187 Kč | 48 395,61 Kč |
| 6 000 | 15,13630 Kč | 90 817,80 Kč |
| 9 000 | 14,85954 Kč | 133 735,86 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |



