IRFPS43N50KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 458,18000 Kč
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 720,65000 Kč
Datasheet

Similar


IXYS
In Stock: 760
Unit Price: 585,42000 Kč
Datasheet

Similar


IXYS
In Stock: 494
Unit Price: 583,53000 Kč
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: 817,24000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 791,83000 Kč
Datasheet

Similar


IXYS
In Stock: 173
Unit Price: 877,09000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 472,66000 Kč
Datasheet

Similar


IXYS
In Stock: 191
Unit Price: 715,82000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 386,99000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 598,02000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 813,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 331
Unit Price: 324,84000 Kč
Datasheet
N-Channel 500 V 47A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPS43N50KPBF

DigiKey Part Number
IRFPS43N50KPBF-ND
Manufacturer
Manufacturer Product Number
IRFPS43N50KPBF
Description
MOSFET N-CH 500V 47A SUPER247
Customer Reference
Detailed Description
N-Channel 500 V 47A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
EDA/CAD Models
IRFPS43N50KPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
8310 pF @ 25 V
FET Type
Power Dissipation (Max)
540W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SUPER-247™ (TO-274AA)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 28A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK64N50PIXYS0IXFK64N50P-ND458,18000 KčSimilar
IXFK64N50Q3IXYS2IXFK64N50Q3-ND720,65000 KčSimilar
IXFK78N50P3IXYS760IXFK78N50P3-ND585,42000 KčSimilar
IXFK80N50PIXYS494IXFK80N50P-ND583,53000 KčSimilar
IXFK80N50Q3IXYS1IXFK80N50Q3-ND817,24000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes