
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1000W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264AA (IXFK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,64000 Kč | 602,64 Kč |
| 25 | 398,30680 Kč | 9 957,67 Kč |
| 100 | 375,16920 Kč | 37 516,92 Kč |
| Unit Price without VAT: | 602,64000 Kč |
|---|---|
| Unit Price with VAT: | 729,19440 Kč |


