N-Channel 500 V 78A (Tc) 1130W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK78N50P3

DigiKey Part Number
IXFK78N50P3-ND
Manufacturer
Manufacturer Product Number
IXFK78N50P3
Description
MOSFET N-CH 500V 78A TO264AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 78A (Tc) 1130W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
147 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
68mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1585,42000 Kč585,42 Kč
25383,85200 Kč9 596,30 Kč
100336,05830 Kč33 605,83 Kč
500332,12284 Kč166 061,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:585,42000 Kč
Unit Price with VAT:708,35820 Kč