IRFB20N50KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 600
Unit Price: 75,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 393
Unit Price: 61,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 511
Unit Price: 38,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: 84,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: 113,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 145
Unit Price: 128,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 130,61000 Kč
Datasheet
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB20N50KPBF

DigiKey Part Number
IRFB20N50KPBF-ND
Manufacturer
Manufacturer Product Number
IRFB20N50KPBF
Description
MOSFET N-CH 500V 20A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB20N50KPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes