N-Channel 550 V 16A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP18N55M5

DigiKey Part Number
497-10963-5-ND
Manufacturer
Manufacturer Product Number
STP18N55M5
Description
MOSFET N-CH 550V 16A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 16A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP18N55M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
192mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
5040,07260 Kč2 003,63 Kč
10036,29080 Kč3 629,08 Kč
50029,66136 Kč14 830,68 Kč
1 00027,53216 Kč27 532,16 Kč
2 00026,22388 Kč52 447,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč